| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBSS-10-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .551 in |
| Mount Type A: | Mounting Hole |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICCBSS-10-19 |
CBSS-10-19
| Heilind Number: | RICCBSS-10-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBSS-10-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support, designed for stacking in natural nylon 6.6 material. With a spacer length of .551 inches, this support allows for secure positioning in your assembly. Featuring a versatile mounting system with both Mounting Hole and Locking Arrowhead options, it offers easy installation on panels of varying thicknesses. Trust in its durability and efficiency for all your PCB and electronic hardware needs.

