CBSS-12-01

Heilind Number:RICCBSS-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBSS-12-01
ECAD Model:
3D Model

Description:

CB Spt,Stacking,Natural,3/4 in Spc, CB Support, Stacking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSS-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.681 in
Mount Type A:Mounting Hole
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICCBSS-12-01

Detailed Description

Enhance your PCB assembly process with our CB Support Stacking solution in a natural finish, designed for seamless integration. Crafted from durable Nylon 6.6 material, this support features a 3/4 inch spacer length for optimal positioning. The convenient Mounting Hole and Locking Arrowhead design ensure secure attachment, suitable for a .157 inch hole diameter. With a maximum panel thickness of .078 inches and a minimum of .03 inches, it offers versatility in various applications. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Elevate your electronic projects with this essential PCB support.