CBSS-12-19

Heilind Number:RICCBSS-12-19
Manufacturer:Essentra | Richco
Manufacturer Number:CBSS-12-19
ECAD Model:
3D Model

Description:

CB Spt,Stacking,Natural,3/4 in Spc, CB Support, Stacking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSS-12-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.681 in
Mount Type A:Mounting Hole
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICCBSS-12-19

Detailed Description

Elevate your electronic assembly with our CB Support, designed for efficient stacking and organization. Crafted from durable Nylon 6.6 in a natural hue, this component offers reliability and longevity. Its 3/4 inch spacer length ensures proper spacing, while the convenient mounting hole and locking arrowhead make installation a breeze. Compatible with holes of .157 inches, it accommodates various panel thicknesses, from .03 to .078 inches. Perfect for PCB and electronic setups, this support is a must-have for streamlined and secure assembly processes.