CBSS-8-01

Heilind Number:RICCBSS-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBSS-8-01
ECAD Model:
3D Model

Description:

CB Spt,Stacking,Natural,1/2 in Spc, CB Support, Stacking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSS-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.429 in
Mount Type A:Mounting Hole
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICCBSS-8-01

Detailed Description

Enhance stability and organization in your electronic setups with our CB Support Stacking solution. Crafted from durable Nylon 6.6 in a natural finish, these supports come with a 1/2 inch spacer for optimal spacing. Featuring a versatile design, they can be easily mounted using a mounting hole or locking arrowhead mechanism. Compatible with .157 inch holes, these supports are suitable for a range of applications. With a maximum panel thickness of .078 inches and minimum of .03 inches, they offer flexibility in installation. Plus, rest assured of their environmental compliance with our RoHS certification. Upgrade your PCB and electronic setups with these reliable and efficient supports.