| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBSS-8-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .429 in |
| Mount Type A: | Mounting Hole |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICCBSS-8-19 |
CBSS-8-19
| Heilind Number: | RICCBSS-8-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBSS-8-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our CB Support, designed for efficient stacking in natural nylon 6.6 material. Featuring a slim profile with a 1/2 inch spacer length, it provides sturdy support for your circuit boards. The versatile mount options include a secure Locking Arrowhead and Mounting Hole attachment, accommodating various panel thicknesses. Trust in this essential component for reliable electronic installations.

