CCBSBT-10-01A

Heilind Number:RICCCBSBT-10-01A
Manufacturer:Essentra | Richco
Manufacturer Number:CCBSBT-10-01A
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,5/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CCBSBT-10-01A
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.5 in
Base Length:.5 in
Spacer Length:.625 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.1 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.08 in
SKU:RICCCBSBT-10-01A

Detailed Description

Elevate your electronic assembly with our CB Spt Adh Mnt, designed for seamless integration in PCB and electronics hardware. Crafted from durable Nylon 6.6 with a natural finish, this support boasts a maximum operating temperature of 185 °F and a minimum of 32 °F, ensuring reliable performance in various environments. Its 5/8 inch spacer and snap-lock adhesive mount type guarantee easy and secure installation, while the .1 inch compatible hole diameter accommodates a range of panel thicknesses up to .062 inches. With a base width and length of .5 inches and a locking head height of .08 inches, this support offers efficient and space-saving solutions for your electronic projects. Upgrade your setup with this essential component, providing stability and support for your devices.