| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CCBSBT-5-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon 6.6 |
| Base Width: | .5 in |
| Base Length: | .5 in |
| Spacer Length: | .313 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .1 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .08 in |
| SKU: | RICCCBSBT-5-01A-RT |
CCBSBT-5-01A-RT
| Heilind Number: | RICCCBSBT-5-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CCBSBT-5-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your electronic components with our CB Spt Adh Mnt, designed for convenient installation on natural surfaces. Made of durable Nylon 6.6 material, this support features a snap-lock base for quick attachment and an acrylic-based adhesive for a strong hold. With a spacer length of .313 inches and a maximum operating temperature of 185°F, it's perfect for a wide range of applications. RoHS compliant and suitable for use in temperatures as low as 32°F, this adhesive base support ensures reliable performance in any environment. Explore our range of PCB and electronic hardware for all your assembly needs.

