CCBSBT-6-01A-RT

Heilind Number:RICCCBSBT-6-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:CCBSBT-6-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,3/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CCBSBT-6-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.5 in
Base Length:.5 in
Spacer Length:.375 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.1 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.08 in
SKU:RICCCBSBT-6-01A-RT

Detailed Description

Enhance your cable management with our CB Spt,Adh Mnt in Natural color, designed for efficient organization in electronic setups. Crafted from durable Nylon 6.6 material with an acrylic-based adhesive base, it offers reliable support for cables. With a base width and length of 0.5 inches each, and a spacer length of 0.375 inches, it provides stability and space for efficient organization. The snap-lock and adhesive mount types ensure easy installation on various surfaces. With a temperature range of 32°F to 185°F, it guarantees performance in diverse environments. Perfect for PCB and electronics hardware, this adhesive base support is a must-have for seamless cable management.