| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CCBSBT-7-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon 6.6 |
| Base Width: | .5 in |
| Base Length: | .5 in |
| Spacer Length: | .438 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .1 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .08 in |
| SKU: | RICCCBSBT-7-01A-RT |
CCBSBT-7-01A-RT
| Heilind Number: | RICCCBSBT-7-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CCBSBT-7-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with these versatile 7/16 inch space-saving adhesive mounts. Designed for easy installation, they feature a snap-lock base made of durable nylon 6.6 with a natural finish. Perfect for securing components in place, they offer a maximum operating temperature of 185°F and a minimum of 32°F. With their acrylic-based adhesive backing, they provide reliable attachment to surfaces. Ideal for PCB and electronics hardware, these supports are RoHS compliant, ensuring they meet strict environmental standards. Add them to your toolkit for efficient and secure mounting solutions.

