| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CCBSBT-8-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon 6.6 |
| Base Width: | .5 in |
| Base Length: | .5 in |
| Spacer Length: | .5 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .1 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .08 in |
| SKU: | RICCCBSBT-8-01A-RT |
CCBSBT-8-01A-RT
| Heilind Number: | RICCCBSBT-8-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CCBSBT-8-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with these convenient CB Spt Adhesive Mounts. Designed for easy installation, they feature a natural finish and a 1/2 inch spacer for optimal positioning. Crafted from durable Nylon 6.6 material, they offer reliable support in temperatures ranging from 32 to 185°F. The adhesive base ensures secure attachment, while the Snap-Lock mount type allows for quick and efficient assembly. With a base width and length of .5 inches each, and a spacer length of .5 inches, they provide stability without adding bulk. Perfect for a variety of applications, these mounts are a valuable addition to your PCB and electronics hardware collection.

