| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CCBSBT-9-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon 6.6 |
| Base Width: | .5 in |
| Base Length: | .5 in |
| Spacer Length: | .563 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .1 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .08 in |
| SKU: | RICCCBSBT-9-01A-RT |
CCBSBT-9-01A-RT
| Heilind Number: | RICCCBSBT-9-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CCBSBT-9-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly projects with our versatile and reliable CB Spt Adhesive Mounts. Designed for easy installation, these mounts feature a convenient Snap-Lock base and sturdy Acrylic-Based Adhesive for secure attachment. With a base width and length of 0.5 inches, and a spacer length of 0.563 inches, they provide ample support for components. Made of durable Nylon 6.6, they can withstand temperatures ranging from 32°F to 185°F, ensuring performance in diverse environments. Perfect for PCB and electronics hardware applications, these mounts are a must-have for any project requiring precise and stable component positioning.

