CCP-1-01

Heilind Number:RICCCP-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:CCP-1-01
ECAD Model:
3D Model

Description:

CB Puller,2 Hole,Natural,1/16 in PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CCP-1-01
Color:Natural
Overall Width:1.5 in
Overall Height:.87 in
Material:Nylon 6.6
Distance Between Fixing Holes:31.75 mm (1.25 in)
SKU:RICCCP-1-01

Detailed Description

Effortlessly remove circuit boards with precision using this two-hole CB Puller. Crafted from durable Nylon 6.6 in a natural hue, it offers a secure grip without compromising on style. Perfect for 1/16 inch PCBs, this tool ensures smooth extraction without causing damage. Featuring a compact design with an overall width of 1.5 inches and a height of 0.87 inches, it fits comfortably in your hand for efficient operation. With a standardized distance of 31.75mm between fixing holes, it guarantees compatibility and ease of use. Rest assured, this puller is RoHS compliant, meeting strict environmental standards. Upgrade your electronics toolkit with this essential component, designed for seamless board maintenance.