CDLCBST-10-01

Heilind Number:RICCDLCBST-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:CDLCBST-10-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,5/8 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CDLCBST-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.1 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCDLCBST-10-01

Detailed Description

Enhance stability in your electronic assemblies with our Cupped CB Support, crafted from durable Nylon 6.6 for lasting performance. Featuring a natural finish, it seamlessly blends in with your components. With a spacer length of 5/8 inches, it provides ample support for secure mounting. Designed with Locking Teardrop mount types for easy installation, this support is compatible with hole diameters of 0.1 inches. Its versatility extends to accommodating panel thicknesses of up to 0.062 inches, making it an essential component for your PCB and electronics projects. Rest easy knowing it complies with RoHS standards for environmental responsibility.