CDLCBST-3-01

Heilind Number:RICCDLCBST-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:CDLCBST-3-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,3/16 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CDLCBST-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.1 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCDLCBST-3-01

Detailed Description

Enhance stability and support for your electronic components with our Cupped CB Support, crafted from durable Nylon 6.6 material in a natural finish. Featuring a 3/16 inch spacer length, it ensures precise positioning within your assembly. The locking teardrop mount type A and B offer secure attachment, compatible with 0.1 inch holes. With a maximum panel thickness of 0.062 inches, this support is ideal for various PCB and electronic applications. Rest assured, it meets RoHS compliance standards for environmentally friendly manufacturing. Upgrade your setup with this essential component for reliable performance.