CDLCBST-4-01

Heilind Number:RICCDLCBST-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:CDLCBST-4-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,1/4 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CDLCBST-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.1 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCDLCBST-4-01

Detailed Description

Enhance the stability of your electronic components with this natural-colored CB Support. Featuring a cupped design and made of durable Nylon 6.6, it provides reliable support for your PCB assembly. With a 1/4 inch spacer length and locking teardrop mount type, it ensures secure attachment. Compatible with 0.1 inch holes and suitable for panels up to 0.062 inches thick, this support is essential for maintaining proper positioning and alignment in your electronic projects. Rest assured, it is also RoHS compliant, meeting environmental standards for safe and sustainable manufacturing practices. Elevate the performance and longevity of your electronics with this high-quality support component.