CDLCBST-6-01

Heilind Number:RICCDLCBST-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:CDLCBST-6-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,3/8 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CDLCBST-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.1 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCDLCBST-6-01

Detailed Description

Enhance the stability of your circuit boards with our Cupped CB Support in Natural finish. Crafted from durable Nylon 6.6 material, this component offers reliable reinforcement with a spacer length of 3/8 inch. Featuring a Locking Teardrop mount type for secure installation, it is compatible with hole diameters of 0.1 inch and panel thicknesses up to 0.062 inch. RoHS compliant, it meets industry standards for environmental responsibility. Ideal for supporting PCBs and electronic components, this versatile accessory ensures optimal performance and longevity for your projects.