| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CDLCBST-7-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .438 in |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .1 in |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICCDLCBST-7-01 |
CDLCBST-7-01
| Heilind Number: | RICCDLCBST-7-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CDLCBST-7-01 |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and stable mounting for your PCB with this Cupped Natural CB Support. Made of durable Nylon 6.6 material, it offers reliable support for electronic components. The 7/16 inch spacer length provides ample clearance, while the Locking Teardrop mount type ensures easy installation. With a maximum panel thickness of .062 inches, it is suitable for a wide range of applications in the PCB and electronics industry. Trust in this support to maintain the integrity of your electronic systems.

