CDLCBST-8-01

Heilind Number:RICCDLCBST-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:CDLCBST-8-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,1/2 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CDLCBST-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.1 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCDLCBST-8-01

Detailed Description

Elevate your PCB support with this Cupped CB Support in a sleek natural finish. Designed with a locking teardrop mount for secure installation, it boasts a spacer length of 1/2 inch for optimal elevation. Crafted from durable Nylon 6.6 material, it ensures longevity and reliability in electronic applications. With compatibility for 0.1-inch holes and a maximum panel thickness of 0.062 inches, this support is essential for maintaining stability and organization in your electronic assembly. Plus, rest assured of its environmental compliance with RoHS certification. Upgrade your setup with this essential component for efficient PCB and electronic support.