| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CDLCBST-9-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .563 in |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .1 in |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICCDLCBST-9-01 |
CDLCBST-9-01
| Heilind Number: | RICCDLCBST-9-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CDLCBST-9-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your electronic components with our Cupped CB Support in a natural hue. Crafted from durable Nylon 6.6 material, this essential spacer boasts a spacer length of 9/16 inches, providing ample clearance for your PCB setup. Featuring Locking Teardrop mount types for easy installation, it ensures a secure fit for panels up to .062 inches thick. RoHS compliant, it meets international standards for environmental responsibility. Trust in this reliable support for optimal performance in your electronic assemblies.

