| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CER-3 |
| Color: | Natural |
| Overall Length: | .394 in |
| Outside Diameter: | .177 in |
| Inside Diameter: | .063 in |
| Shape: | Round |
| Length: | .394 in |
| SKU: | RICCER-3 |
CER-3
| Heilind Number: | RICCER-3 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CER-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with this Ceramic Spacer in a sleek natural finish. With a 10MM spacing, it offers precise positioning and insulation for components. The round shape and compact dimensions make it versatile for a variety of applications. Crafted with high-quality ceramic, it ensures durability and reliability. RoHS compliant, it meets environmental standards for sustainable manufacturing. Elevate your project with this essential electronic fastener.

