CER-6

Heilind Number:RICCER-6
Manufacturer:Essentra | Richco
Manufacturer Number:CER-6
ECAD Model:
3D Model

Description:

Ceramic Spacer,Natural,5MM Spc, Ceramic Spacer, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CER-6
Color:Natural
Overall Length:.197 in
Outside Diameter:.118 in
Inside Diameter:.039 in
Shape:Round
Length:.197 in
SKU:RICCER-6

Detailed Description

Enhance the precision and efficiency of your electronic assemblies with our Ceramic Spacer in a natural finish. With a 5MM thickness, it provides optimal support and insulation for components. Crafted in a round shape with an overall length of .197 inches, it offers a perfect fit for various applications. The inside diameter of .039 inches and outside diameter of .118 inches ensure seamless integration. RoHS compliant, it meets international standards for environmental responsibility. Elevate your electronic projects with this essential component.