CFCCA-1-01

Heilind Number:RICCFCCA-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:CFCCA-1-01
ECAD Model:
3D Model

Description:

Clamp,Flat,Arrow Mnt,Natural, Clamp, Flat, Arrow Mnt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CFCCA-1-01
Color:Natural
Mount Type:Push-In
Overall Height:.65 in
Material:Nylon 6.6
Base Length:.56 in
SKU:RICCFCCA-1-01

Detailed Description

Secure your cables with ease using this Flat Clamp Arrow Mount in a natural finish. Made of durable Nylon 6.6 material, it provides reliable support for your wires. With a convenient Push-In mount type, installation is quick and hassle-free. The .65-inch overall height and .56-inch base length offer a versatile solution for organizing cables in various settings. Rest assured, this clamp is RoHS compliant, making it a sustainable choice for your wire and cable management needs. Perfect for keeping your workspace tidy and organized, this clamp is a must-have for any tech enthusiast or DIY enthusiast.