CG-M32-1-BK

Heilind Number:RICCG-M32-1-BK
Manufacturer:Essentra | Richco
Manufacturer Number:CG-M32-1-BK
ECAD Model:
3D Model

Description:

Cable Gland,M32,Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CG-M32-1-BK
Color:Black
Overall Length:50 mm
Material:Nylon 6
Maximum Bundle Diameter:21 mm
Length:50 mm
Minimum Bundle Diameter:12 mm
SKU:RICCG-M32-1-BK

Detailed Description

Secure your cables with ease using our Cable Gland in sleek black. Crafted from durable Nylon 6, this essential wire management tool guarantees long-lasting performance. With a maximum bundle diameter of 21mm and a minimum of 12mm, it accommodates various cable sizes, ensuring a snug and secure fit. Its overall length of 50mm provides ample space for organizing and securing cables effectively. RoHS compliance further assures its quality and safety, making it an ideal choice for professional cable management needs. Upgrade your setup with this reliable Cable Gland for a tidy and efficient workspace.