CGC-1-01

Heilind Number:RICCGC-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:CGC-1-01
ECAD Model:
3D Model

Description:

Edge Mount Cable Grommet, .84 x.79 Bundle, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CGC-1-01
Color:Natural
Maximum Operating Temperature:80 °C
Overall Diameter:29 mm
Material:Nylon 6.6
Hole Diameter:20 mm
Panel Thickness:1.2 mm
Maximum Cable Diameter:21.4 mm
Minimum Cable Diameter:20 mm
SKU:RICCGC-1-01

Detailed Description

Enhance cable management with our Edge Mount Cable Grommet, designed for efficient organization in various applications. This natural-colored grommet, made of durable Nylon 6.6, features a .84 x.79 bundle size perfect for routing cables neatly. With a maximum operating temperature of 80°C, it ensures reliable performance even in demanding environments. The 29mm overall diameter and 20mm hole diameter accommodate cables with ease, while the 1.2mm panel thickness provides secure installation. Suitable for cables ranging from 20mm to 21.4mm in diameter, this grommet is a versatile solution for maintaining tidy and organized cable setups. Explore our range of grommets and bushings for all your cable management needs.