| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CH-1-10 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Polypropylene |
| Maximum Bundle Diameter: | .375 in |
| SKU: | RICCH-1-10 |
CH-1-10
| Heilind Number: | RICCH-1-10 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CH-1-10 |
| ECAD Model: |
Specifications
Detailed Description
Securely organize cables with this Cable Hanger in a natural finish, designed for easy installation and efficient cable management. With a maximum hold capacity of 3/8 inches, it provides reliable support for cables, keeping them neatly in place. Crafted from durable polypropylene, it ensures long-lasting performance. Perfect for maintaining a tidy workspace, this hanger is an essential accessory for any wire and cable management setup.

