| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CH-2-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .625 in |
| SKU: | RICCH-2-01 |
CH-2-01
| Heilind Number: | RICCH-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CH-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized with this Cable Hanger in a natural color. With a maximum hold of 5/8 inches, it securely supports your cables in place. Made of durable Nylon 6.6, it ensures long-lasting use. Perfect for managing wire and cable setups, this hanger is essential for maintaining a tidy workspace. Its RoHS compliance guarantees environmentally friendly practices. Upgrade your cable management system with this reliable and efficient solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Essentra | Richco 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |


