CLCBST-10-01

Heilind Number:RICCLCBST-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:CLCBST-10-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,5/8 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CLCBST-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCLCBST-10-01

Detailed Description

Elevate your PCB assembly with our Cupped CB Support, crafted for optimal performance. Designed to provide sturdy reinforcement, this support features a Locking Bayonet mount on one end and a Locking Teardrop mount on the other, ensuring secure and stable attachment. Made from durable Nylon 6.6 material in a sleek Natural finish, it offers both strength and aesthetic appeal. With a spacer length of 5/8 inch, it accommodates various panel thicknesses, making it versatile for a range of electronic applications. Rest assured of its quality and compliance, as it is RoHS certified. Upgrade your electronic setup with this essential component, a must-have in any PCB assembly toolkit.