| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CLCBST-2-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .125 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICCLCBST-2-01 |
CLCBST-2-01
| Heilind Number: | RICCLCBST-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CLCBST-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with our Cupped CB Support. Crafted from durable Nylon 6.6 material in a natural hue, this support boasts a 1/8-inch spacer for secure positioning. Featuring a unique design with Locking Bayonet and Locking Teardrop mount types, it ensures easy installation. Compatible with hole diameters of .125 inches and .1 inches, it accommodates various panel thicknesses up to .062 inches. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing. Elevate your PCB assembly with the ultimate support solution.

