CLCBST-3-01

Heilind Number:RICCLCBST-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:CLCBST-3-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,3/16 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CLCBST-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCLCBST-3-01

Detailed Description

Enhance the stability of your circuit boards with our Cupped CB Support. Crafted from durable nylon 6.6 material in a natural hue, this essential component features a 3/16 inch spacer for precise positioning. Its locking bayonet and teardrop mount types ensure secure attachment, while compatibility with hole diameters of 0.125 and 0.1 inches offers versatility. With a maximum panel thickness of 0.062 inches, it provides reliable support for your electronic assemblies. Rest assured, this component is RoHS compliant, meeting strict environmental standards. Elevate your PCB assembly process with this dependable and efficient support solution.