| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CLCBST-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICCLCBST-4-01 |
CLCBST-4-01
| Heilind Number: | RICCLCBST-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CLCBST-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your printed circuit boards with our CB Support Cupped in a natural finish. Designed with a 1/4 inch spacer for precise positioning, this nylon 6.6 support offers reliable reinforcement. Featuring Locking Bayonet and Locking Teardrop mount types, it accommodates hole diameters of .125 inches and .1 inches, with a maximum panel thickness of .062 inches. Rest assured, it is RoHS compliant, making it a sustainable choice for your electronic hardware needs. Elevate your PCB assembly with this essential component.

