CLCBST-5-01

Heilind Number:RICCLCBST-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:CLCBST-5-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,5/16 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CLCBST-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCLCBST-5-01

Detailed Description

Enhance stability and support within your electronic assemblies with our Cupped CB Support. Crafted from durable Nylon 6.6 material in a natural hue, this component features a locking bayonet and teardrop design for secure installation. With a spacer length of 5/16 inch, it accommodates a variety of panel thicknesses up to .062 inches. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Perfect for PCB and electronics hardware applications, this support ensures reliable performance in demanding environments. Upgrade your assembly process with this essential component.