CLCBST-6-01

Heilind Number:RICCLCBST-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:CLCBST-6-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,3/8 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CLCBST-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCLCBST-6-01

Detailed Description

Enhance stability and organization within your electronic setup with our CB Support, Cupped in a natural finish. Crafted from durable Nylon 6.6 material, this component features a 3/8 inch spacer length for efficient spacing. Its Locking Bayonet and Locking Teardrop mount types ensure secure installation, compatible with hole diameters of .125 inch and .1 inch respectively. Suitable for panels up to .062 inch thick, this support is designed for easy assembly and long-lasting performance. Plus, it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB and electronic support system with this essential component.