CLCBST-7-01

Heilind Number:RICCLCBST-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:CLCBST-7-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,7/16 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CLCBST-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCLCBST-7-01

Detailed Description

Enhance your circuit board assembly with our Cupped CB Support, crafted for secure and efficient mounting. Made of durable Nylon 6.6 in a natural finish, it ensures lasting performance. With a spacer length of 7/16 inches, it offers precise spacing for components. Featuring Locking Bayonet and Teardrop mount types, it guarantees a stable installation. Compatible with hole diameters of .125 and .1 inches, it accommodates various panel sizes. RoHS compliant, this support is ideal for environmentally conscious projects. Upgrade your PCB setup with this essential component.