CLCBST-8-01

Heilind Number:RICCLCBST-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:CLCBST-8-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,1/2 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CLCBST-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCLCBST-8-01

Detailed Description

Enhance your PCB assembly with our Cupped CB Support, meticulously crafted for optimal performance. Designed with precision in mind, this natural-colored support features a 1/2 inch spacer length, offering secure positioning for your electronic components. Made of durable Nylon 6.6, it ensures longevity and reliability in any application. Its Locking Bayonet and Teardrop mount types, along with compatibility with .125 inch and .1 inch hole diameters, guarantee easy installation on panels up to .062 inches thick. Rest assured of its environmental responsibility with RoHS compliance. Elevate your PCB and electronic hardware setup with this essential support component.