CLCBST-9-01

Heilind Number:RICCLCBST-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:CLCBST-9-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,9/16 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CLCBST-9-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.563 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCLCBST-9-01

Detailed Description

Enhance the stability of your electronic assemblies with our Cupped CB Support. Crafted from durable Nylon 6.6 in a natural hue, this specialized component features a 9/16 inch spacer for precise positioning. Designed for easy installation, it boasts a Locking Bayonet mount type on one end and a Locking Teardrop on the other, ensuring secure attachment. Compatible with hole diameters of .125 inch and .1 inch, and suitable for panels up to .062 inch thick, it guarantees reliable support for your PCB and electronic applications. Shop now and elevate the performance of your projects.