CPST-2-01

Heilind Number:RICCPST-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:CPST-2-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,1/8 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CPST-2-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.125 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.062 in
SKU:RICCPST-2-01

Detailed Description

Elevate your circuit board with our Cupped CB Support, expertly designed for secure mounting. Crafted from durable Nylon 6.6 in a sleek natural finish, this essential component offers reliable stability for your electronic assemblies. Featuring a 1/8 inch spacer length, it ensures precise positioning with ease. The convenient Flat Rest and Locking Teardrop mount types cater to various installation needs, accommodating panels up to 0.062 inches in thickness. Rest assured, this support is fully RoHS compliant, meeting strict environmental standards. Upgrade your PCB setup with this high-quality solution for unparalleled performance.