CPST-3-01

Heilind Number:RICCPST-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:CPST-3-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,3/16 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CPST-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.062 in
SKU:RICCPST-3-01

Detailed Description

Enhance the stability of your circuit boards with this Cupped CB Support in Natural finish, designed for a secure fit with a 3/16 inch spacer. Crafted from durable Nylon 6.6 material, it offers reliable support for your electronic components. Featuring a Flat Rest mount on one end and a Locking Teardrop mount on the other, it ensures easy installation. Compliant with RoHS standards, this support is environmentally friendly. Ideal for mounting on panels up to .062 inches thick, it guarantees optimal performance for your PCB assembly.