CPST-4-01

Heilind Number:RICCPST-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:CPST-4-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,1/4 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CPST-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.062 in
SKU:RICCPST-4-01

Detailed Description

Enhance stability and reliability in your PCB assembly with this Cupped CB Support. Crafted from durable Nylon 6.6 material in a natural finish, it offers secure mounting for your components. With a 1/4 inch spacer length, it provides ample clearance. Designed for easy installation, it features a Flat Rest mount type for straightforward assembly. The Locking Teardrop mount type ensures a secure fit, accommodating hole diameters of 0.1 inches and panel thicknesses of up to 0.062 inches. RoHS compliant, this support meets environmental standards, making it a responsible choice for your electronic projects.