CPST-5-01

Heilind Number:RICCPST-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:CPST-5-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,5/16 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CPST-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.062 in
SKU:RICCPST-5-01

Detailed Description

Enhance stability and organization in your electronic setups with this Cupped CB Support. Designed for effortless installation, this natural-colored support features a 5/16 inch spacer, ensuring optimal spacing between components. Crafted from durable Nylon 6.6 material, it guarantees long-lasting performance. The flat rest and locking teardrop mount types cater to diverse mounting requirements, accommodating holes up to .1 inch in diameter and panel thicknesses of up to .062 inches. Rest easy knowing this support is fully RoHS compliant, meeting international environmental standards. Elevate your PCB and electronic hardware with this essential component.