CPST-6-01

Heilind Number:RICCPST-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:CPST-6-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,3/8 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CPST-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.062 in
SKU:RICCPST-6-01

Detailed Description

Enhance stability and organization in your electronic assemblies with our Cupped CB Support. Crafted from durable Nylon 6.6 material in a natural hue, this support features a flat rest mount type A and a locking teardrop mount type B for secure installation. The .375-inch spacer length offers optimal spacing for efficient PCB and electronic support, while the .1-inch compatible hole diameter B accommodates various components. With a maximum panel thickness of .062 inches and full RoHS compliance, this support is not only reliable but also environmentally friendly. Perfect for maintaining the integrity of your electronic setups, it belongs in every technician's toolkit.