CPST-7-01

Heilind Number:RICCPST-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:CPST-7-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,7/16 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CPST-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.062 in
SKU:RICCPST-7-01

Detailed Description

Enhance stability and organization in your electronic assembly with this Cupped CB Support. Designed for a 7/16-inch space, it offers reliable support for your PCB components. Crafted from durable Nylon 6.6, its natural color blends seamlessly with your setup. Featuring a spacer length of 0.438 inches, it ensures proper spacing and alignment. Easily mountable with Flat Rest and Locking Teardrop options, it accommodates hole diameters of 0.1 inches and panel thicknesses of up to 0.062 inches. Rest assured of its compliance with RoHS standards, making it an environmentally responsible choice for your projects. Elevate your PCB support system with this essential component.