CPST-8-01

Heilind Number:RICCPST-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:CPST-8-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,1/2 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CPST-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.062 in
SKU:RICCPST-8-01

Detailed Description

Enhance your electronic assembly with this Cupped CB Support, crafted from durable Nylon 6.6 in a natural hue. Designed for optimal functionality, it features a 1/2 inch spacer to provide precise spacing. With a versatile mounting system that includes a Flat Rest for stability and a Locking Teardrop for secure fastening, this support is suitable for various applications. Its RoHS compliance ensures environmental responsibility, making it a reliable choice for your PCB and electronic support needs. Elevate your assembly process with this essential component.