CPST-9-01

Heilind Number:RICCPST-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:CPST-9-01
ECAD Model:
3D Model

Description:

CB Spt,Cupped,Natural,9/16 in Spc, CB Support, Cupped, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CPST-9-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.563 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.062 in
SKU:RICCPST-9-01

Detailed Description

Enhance your circuit board setup with this Natural CB Support, designed for optimal stability and performance. Crafted from durable Nylon 6.6 material, it boasts a cupped shape and a spacer length of 9/16 inches for secure positioning. Featuring a Flat Rest mount type on one end and a Locking Teardrop on the other, it offers versatile installation options. With a maximum panel thickness of .062 inches and compatibility with .1-inch holes, it is ideal for a range of electronic projects. Plus, rest assured of its compliance with RoHS standards, making it a reliable and environmentally friendly choice for your PCB assembly needs. Elevate your assembly process with this essential component, ensuring precision and longevity in your electronic applications.