CR40-2-1

Heilind Number:RICCR40-2-1
Manufacturer:Essentra | Richco
Manufacturer Number:CR40-2-1
ECAD Model:
3D Model

Description:

Clinch Rivet,Black,4MM-7MM Hold, Clinch Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CR40-2-1
Color:Black, Clear
Material:Nylon 6.6
Rivet Type:Clinch
Head Diameter:8 mm
Head Height:1.8 mm
Compatible Hole Diameter:4.1 mm
Maximum Panel Thickness:7 mm
Maximum Hole Diameter:.16 in
Rivet Style:Push-In
SKU:RICCR40-2-1

Detailed Description

Discover the sleek and reliable Clinch Rivet, perfect for a variety of fastening applications. Crafted from durable black nylon 6.6, this rivet boasts a 4MM-7MM hold capacity, making it ideal for securely joining panels and components. Its push-in style offers convenient installation, while its 8mm head diameter and 1.8mm head height ensure a professional finish. With RoHS compliance and compatibility with holes up to 4.1mm, this rivet is not only efficient but also environmentally friendly. Upgrade your fastening solutions with this essential hardware item.