CRCBSRE-3-01

Heilind Number:RICCRCBSRE-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:CRCBSRE-3-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Nat,3/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CRCBSRE-3-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.187 in
Mount Type A:Snap-Fit
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.213 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.047 in
Locking Head Height A:.4 in
Locking Head Height B:.06 in
SKU:RICCRCBSRE-3-01

Detailed Description

Enhance your PCB assembly with our Reverse Mount Snap-Fit Supports, designed for secure and efficient installation. Crafted from durable natural materials, these mounts offer reliable performance in a wide temperature range, from -40°F to 185°F. With a spacer length of .187 inches, they provide optimal spacing for your components. The Snap-Fit and Snap-Lock mechanisms ensure quick and easy mounting, accommodating hole diameters of .157 inches and .213 inches. Suitable for panels ranging from .047 inches to .078 inches in thickness, these supports feature a locking head height of .4 inches for sturdy attachment. Compliant with RoHS standards, they are an environmentally friendly solution for your electronic projects. Upgrade your assembly process with these high-quality reverse locking supports.