| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CRCBSRE-4-01 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | -40 °F |
| Spacer Length: | .25 in |
| Mount Type A: | Snap-Fit |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .213 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .047 in |
| Locking Head Height A: | .4 in |
| Locking Head Height B: | .06 in |
| SKU: | RICCRCBSRE-4-01 |
CRCBSRE-4-01
| Heilind Number: | RICCRCBSRE-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CRCBSRE-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our CB Spt, Reverse Mount in a natural finish, featuring a 1/4 inch spacer for precise positioning. With a maximum operating temperature of 185°F and a minimum of -40°F, it ensures reliable performance in various environments. The Snap-Fit mount type A and Snap-Lock mount type B offer secure attachment, compatible with hole diameters of .157 inches and .213 inches respectively. Suitable for panel thicknesses ranging from .047 to .078 inches, it guarantees a snug fit. Its RoHS compliance underscores our commitment to sustainability. Elevate your electronic projects with this essential component.

