| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CRCBSRE-6-01 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | -40 °F |
| Spacer Length: | .375 in |
| Mount Type A: | Snap-Fit |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .213 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .047 in |
| Locking Head Height A: | .4 in |
| Locking Head Height B: | .06 in |
| SKU: | RICCRCBSRE-6-01 |
CRCBSRE-6-01
| Heilind Number: | RICCRCBSRE-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CRCBSRE-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance stability and security in your electronic assemblies with our CB Spt Reverse Mount. Crafted in a natural hue, this essential component boasts a 3/8 inch spacer length, ensuring precise positioning. Operating seamlessly in temperatures ranging from -40°F to 185°F, it guarantees reliable performance in diverse environments. Featuring snap-fit and snap-lock mount types, with compatible hole diameters of .157 inch and .213 inch respectively, it offers versatile installation options. With a durable construction and ROHS compliance, it's the perfect choice for your PCB and electronic support needs. Elevate your assembly process with this indispensable component.

