CRLCBSR-3-01

Heilind Number:RICCRLCBSR-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:CRLCBSR-3-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,3/16 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CRLCBSR-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.236 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.047 in
Minimum Panel Thickness B:.03 in
SKU:RICCRLCBSR-3-01

Detailed Description

Elevate your PCB assembly with our innovative CB Spt,Reverse Mnt,Natural spacer. Designed for seamless integration, this 3/16 inSpc component boasts durable Nylon 6.6 construction, ensuring long-lasting performance. With a snap-lock mount type for both sides, installation is quick and hassle-free. Its precise .187 in spacer length accommodates various panel thicknesses, ranging from .062 in to .047 in, making it a versatile solution for your electronic support needs. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your assembly process with this essential PCB support.