| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CRLCBSR-5-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .313 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .236 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .047 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICCRLCBSR-5-01 |
CRLCBSR-5-01
| Heilind Number: | RICCRLCBSR-5-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CRLCBSR-5-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with this versatile Reverse Mount CB Spacer in a natural finish. Designed for effortless installation, it features a Snap-Lock mount type for secure positioning. Crafted from durable Nylon 6.6, this spacer offers reliable support with a spacer length of .313 inches. Suitable for panels with a thickness ranging from .03 to .062 inches, it accommodates hole diameters of .157 to .236 inches. Rest assured of its quality, as it is RoHS compliant. Elevate your electronic projects with this essential component.

