| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CRLCBSRE-10-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .213 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .047 in |
| SKU: | RICCRLCBSRE-10-01 |
CRLCBSRE-10-01
| Heilind Number: | RICCRLCBSRE-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CRLCBSRE-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your circuit boards with our CB Spt Reverse Mount in Natural color, designed for a 5/8 inch space. Crafted from durable Nylon 6.6, this spacer ensures stability and longevity. Featuring Snap-Lock mount types for easy installation, it accommodates hole diameters of .157 in and .213 in. With a maximum panel thickness of .078 in, it guarantees a secure fit for your electronic components. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your PCB support system with this essential component.

